Easter opening times here
Zilog Z84C0006PEG Z80 CPU

Zilog Z84C0006PEG Z80 CPU

Zilog
Order Code:

73-3017

Brand: Zilog MPN: Z84C0006PEG

Discontinued


The Z84C00 series are fourth generation, enhanced, 8-bit microprocessors that have exceptional computational power. They provide the ideal solution for the construction of extremely cost effective, high performance microcomputer systems.


  • Operates at up to 4MHz clock rate
  • Minimum instruction execution time of 1µs
  • Extensive instruction set with 158 instructions
  • On-chip dynamic memory refresh counter
  • 3 modes of maskable interrupts
  • Vectored interrupt system
  • Emulation mode
Package/Case 40-DIP
ADC Channels 2ch x 16Bit
Clock Speed 6MHz
Family Z80
Height 5.08mm
Length 52.58mm
Supply Voltage Range 4.5 to 5.5V
Type CPU
Width 14.22mm

Questions

*Question functionality currently disabled
Tuesday, July 1, 2014 | Question by: Rapid Customer | Product code: 73-3017
Q. How far apart are the pins? I need to know whether it can be plugged into this breadboard: https://www.rapidonline.com/design-technology/breadboard-pcb-hp-160-x-100-x-1-6mm-grid-pitch-2-54mm-51-1084
A. Hi Hugh, thanks for your question. The pins of 73-3017 are 2.54mm apart.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C