These 19mm vandal resistant switches are available in SPST and DPST versions, with a choice of three coloured LEDs which provide a ring illumination.
Order code | 50-5721 | 50-5722 | 50-5723 | 50-5724 | 50-5725 |
Actuating force | 5.5N | 5.5N | 5.5N | 5.5N | 5.5N |
Connection | Solder | Solder | Solder | Solder | Solder |
Contact material | Silver alloy | Silver alloy | Silver alloy | Silver alloy | Silver alloy |
Contact resistance | 50mΩ | 50mΩ | 50mΩ | 50mΩ | 50mΩ |
Contact type | 1NO/1NC | 1NO/1NC | 1NO/1NC | 2NO/2NC | 2NO/2NC |
Dielectric strength | 2000V AC | 2000V AC | 2000V AC | 2000V AC | 2000V AC |
Electrical life | 50000 cycles | 50000 cycles | 50000 cycles | 50000 cycles | 50000 cycles |
Front panel thickness | 1 to 10mm | 1 to 10mm | 1 to 10mm | 1 to 10mm | 1 to 10mm |
Functions | Maintained-Momentary | Maintained-Momentary | Maintained-Momentary | Maintained-Momentary | Maintained-Momentary |
Illumination type | KEYMATIC LED 12 ring lighting | KEYMATIC LED 12 ring lighting | KEYMATIC LED 12 ring lighting | KEYMATIC LED 12 ring lighting | KEYMATIC LED 12 ring lighting |
Installation diameter | 19mm | 19mm | 19mm | 19mm | 19mm |
Insulation resistance | 1000MΩ | 1000MΩ | 1000MΩ | 1000MΩ | 1000MΩ |
LED colour | Red | Green | Blue | Red | Green |
Material | Stainless steel | Stainless steel | Stainless steel | Stainless steel | Stainless steel |
Protection type | IP67 | IP67 | IP67 | IP67 | IP67 |
Switch position | SPST, On-On | SPST, On-On | SPST, On-On | DPST, On-On | DPST, On-On |
Switching current | 5A | 5A | 5A | 5A | 5A |
Switching voltage | 250V AC | 250V AC | 250V AC | 250V AC | 250V AC |
Temperature range | -20 to +70°C | -20 to +70°C | -20 to +70°C | -20 to +70°C | -20 to +70°C |
Manufacturer's part | LAS1-AGQ-11E, Red | LAS1-AGQ-11E, Green | LAS1-AGQ-11E, Blue | LAS1-AGQ-22E, Red | LAS1-AGQ-22E, Green |