Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Zip Switch LAS1-BGQ-11ZE/R/12V 19mm IP67 Vandal Resistant Switch SPST Off-On Red

Standard range
Order Code:  

50-6717

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: LAS1-BGQ-11ZE/R/12V Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This 19mm vandal resistant switch has a red LED display.
  • Maintained-Maintained
  • SPST, Off-On
  • IP67 protection
Action Maintained / maintained
Contact Configuration SPST on / off
Illumination Colour(s) Red
Illumination Type Ring
Max. Current 5A
Type Push button

Reviews


Be the first to submit a review

Trustpilot