Site: Industry
Currency: GBP    
UniStrand 4mm Light Blue 100M Flexible Tri-Rated Cable

UniStrand 4mm Light Blue 100M Flexible Tri-Rated Cable

UniStrand
Order Code:

02-0193

Brand: UniStrand MPN: UTRI040LTBL100

Discontinued


Tri-rated control switchgear wire from UniStrand with a quality plain copper conductor covered with a PVC sheath. This flame-retardant cable is designed for use in switch control, relay and instrumentation panels but is also suitable for use in internal connection in rectifier equipment, motor starters and controllers.


  • Light blue sheath
  • Nominal cross-sectional area 4mm²
  • 12 AWG
  • Insulation thickness 0.8mm (nominal)
  • Overall diameter 4.35mm
  • Supplied on reels of 100m
  • Manufacturer's part UTRI040LTBL100

Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.

Type Flexible Tri-Rated Cable
Colour Light blue
Conductor Cross-section 4mm²
Insulation material PVC
Length 100m
No. of Cores 1
Outer Diameter 4.35mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C