Easter opening times here
Daler Rowney 123500386 Graduate Acrylic Paint 500ml Phthalo Green

Daler Rowney 123500386 Graduate Acrylic Paint 500ml Phthalo Green

Daler-Rowney
Standard range
Order Code:

06-6349

Brand: Daler-Rowney MPN: D123500386 EAN-13: 5011386019956
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 4 weeks

Graduate Acrylic from Daler Rowney is an excellent quality medium-bodied acrylic paint range. With its impressive pigment loading and smooth flow, it is the ideal choice for students.

It is easy-to-use, colours mix well together and performance and it excels against all other products within the same category.


  • Colour: Phthalo Green
  • Thoroughly reliable
  • High light fastness
  • Good value for money
  • Supplied in pots of 500ml
  • Manufacturer's part 123500386
Type Acrylic
Colour(s) Green
Pack Size 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C