Site: Industry
Currency: GBP    
Suntan TS15001H471KSBPA0R 470pF 10% 50V Y5P 2.5mm Ceramic Disc Capacitor

Suntan TS15001H471KSBPA0R 470pF 10% 50V Y5P 2.5mm Ceramic Disc Capacitor

Suntan
Order Code:

08-0180

Brand: Suntan MPN: TS15001H471KSBPA0R

Discontinued


A 470pF 50V % general purpose disc capacitor with a 2.5mm pitch. Manufactured from high dielectric constant ceramics.


  • Linear temperature coefficient
  • High stability
  • Low loss
  • Durez coated
  • High temperature wax impregnated
  • Available in 2.5mm and 5.0mm pitch

Note: Additional discounts are available for high volume purchases. Please contact us with your requirements.
Type Radial leaded
Capacitance 470pF
Dimensions Ø5.5 x 3.5mm
Material Ceramic
Operating Temperature -25 to +80°C
Pitch 2.5mm
Tolerance 10%
Voltage 50V

Order Code: 11-3433

MPN: TS170R2A471JSBNA0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.113 £0.080 £0.066
13,255 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C