Christmas Opening Hours and Delivery Dates here

100W Arcol Power Resistor (Aluminium Clad) HS Series

Arcol Brand: Arcol

100W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. These resistors are designed for direct heatsink mounting using thermal compound to achieve maximum performance. To find out more about our range of Arcol resistors, please visit our Arcol brand page.

  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Temperature coefficient =1k 100ppm/°C, >1k 25ppm/°C
  • Solder terminations
  • Wide range of resistances
  • Manufactured in line with the requirements of IEC 115 and MIL-18546
Description Image Product Buy Pricing (Ex VAT) Resistance PPM Type Tolerance Voltage Power Rating Case Type
Arcol HS100 1R J 100W Aluminium Clad Resistor
Arcol HS100 1R J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8176
MPN: HS100 1R J

20 in stock, despatched same dayAdditional 45 due on 30/01/2026
1+ £6.64
25+ £6.23
50+ £6.06
100+ £5.82
Price per unit Ex VAT
100ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Arcol HS100 1R5 J 100W Aluminium Clad Resistor
Arcol HS100 1R5 J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8178
MPN: HS100 1R5 J

57 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £10.84
25+ £9.33
50+ £8.46
100+ £7.80
Price per unit Ex VAT
1.5Ω 100ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Arcol HS100 3R3 J 100W Aluminium Clad Resistor
Arcol HS100 3R3 J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8182
MPN: HS100 3R3 J

218 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £7.83
25+ £6.77
50+ £5.71
100+ £5.47
Price per unit Ex VAT
3.3Ω 100ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Arcol HS100 4R7 J 100W Aluminium Clad Resistor
Arcol HS100 4R7 J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8184
MPN: HS100 4R7 J

Out of stock45 due on 27/01/2026
1+ £2.28
Price per unit Ex VAT
4.7Ω 100ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Arcol HS100 10R J 100W Aluminium Clad Resistor
Arcol HS100 10R J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8188
MPN: HS100 10R J

26 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £8.24
25+ £7.75
50+ £7.13
100+ £6.67
Price per unit Ex VAT
10Ω 100ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Arcol HS100 15R J 100W Aluminium Clad Resistor
Arcol HS100 15R J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8190
MPN: HS100 15R J

7 in stock, despatched same dayAdditional 45 due on 27/01/2026
1+ £9.48
25+ £8.20
50+ £7.68
100+ £6.78
Price per unit Ex VAT
15Ω 100ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Arcol HS100 33R J 100W Aluminium Clad Resistor
Arcol HS100 33R J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8194
MPN: HS100 33R J

19 in stock, despatched same dayAdditional 45 due on 30/01/2026
1+ £6.96
Price per unit Ex VAT
33Ω 100ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Arcol HS100 47R J 100W Aluminium Clad Resistor
Arcol HS100 47R J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8196
MPN: HS100 47R J

12 in stock, despatched same dayAdditional 45 due on 30/01/2026
1+ £6.64
25+ £6.24
50+ £6.06
100+ £5.82
Price per unit Ex VAT
47Ω 100ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Arcol HS100 100R J 100W Aluminium Clad Resistor
Arcol HS100 100R J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8200
MPN: HS100 100R J

Out of stockBack-order availability date - 22/04/2026
1+ £2.74
Price per unit Ex VAT
100Ω 100ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Arcol HS100 1K J 100W Aluminium Clad Resistor
Arcol HS100 1K J 100W Aluminium Clad Resistor
Standard range
Order code: 62-8206
MPN: HS100 1K J

45 in stock, despatched same dayAdditional quantity lead time 10 months
1+ £8.76
Price per unit Ex VAT
1kΩ 25ppm/°C Wirewound aluminium clad 5% 1.9kV 100W Chassis mount
Power rating @25°C100W
Max AC working voltage1900V
Dimensions (body) L x H x D (mm)65.2 x 24.1 x 27.3
Fixing centres (mm)35 x 37
Fixing holesx4
Standard heatsink area (cm²)995


Trustpilot