Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.01 |
1k 5% 100W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.
Type | Wirewound aluminium clad |
---|---|
Case Type | Chassis mount |
Power Handling | 100W |
Resistance | 1kΩ |
Temperature Coefficient | 25ppm/°C |
Tolerance | 5% |
Working Voltage | 1.9kV |
To use this facility please Sign In.
Sign In