Site: Industry
Currency: GBP    
Arcol HS100 470R J 100W Aluminium Clad Resistor

Image Representative of Range

Arcol HS100 470R J 100W Aluminium Clad Resistor

Arcol
Extended range
Order Code:

62-8204

Brand: Arcol MPN: HS100 470R J
Qty Unit Price (Ex VAT)
45+ £7.43
90+ £6.74
135+ £6.21
Price per unit Ex VAT
Order in multiples of 45
Available to back orderPlease contact us for lead time

470R 5% 100W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 100W
Resistance 470Ω
Temperature Coefficient 100ppm/°C
Tolerance 5%
Working Voltage 1.9kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C