Site: Industry
Currency: GBP    
Omeg ECOSWX10KLOG 10K ECO 16mm Logarithmic Switched Control

Omeg ECOSWX10KLOG 10K ECO 16mm Logarithmic Switched Control

Omeg
Order Code:

65-1512

Brand: Omeg MPN: ECOSWX10KLOG

Discontinued


Insulated semi-sealed 10k 16mm 20% 0.25W logarithmic switched control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
  • Features a DEMKO approved DPST switch
Number of Turns N/A
Power Rating 0.12W
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 40mm
Taper Logarithmic
Tolerance 20%

Order Code: 50-7867

MPN: PC16SH-10IP06103B2020IMTA

Piher PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£3.14
99 in Stock, despatched in 4 days

Order Code: 32-0410

MPN: P570-H-09-S6

Rean
Standard range
Price per unit Ex VAT
5+ 20+ 100+
£0.497 £0.461 £0.413
774 in stock, despatched same dayAdditional quantity lead time 17 months

Order Code: 32-0470

MPN: P670-S-09-S6

Rean
Standard range
Price per unit Ex VAT
5+ 20+ 100+ 500+
£0.485 £0.424 £0.314 £0.270
5,163 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 32-1808

MPN: CL170822BR

Cliff
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+
£0.544 £0.503 £0.429 £0.372
102 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 32-1820

MPN: CL170841CR

Cliff
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+
£0.607 £0.541 £0.433 £0.390
345 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 32-1856

MPN: FC7233

Cliff
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£3.25
£2.97
£3.14
£2.84
£2.85
£2.52
184 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 57-5676

MPN: 352.61

Mentor
Standard range
Price per unit Ex VAT
1+
£2.46
33 in Stock, despatched in 4 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C