These 12V electronic buzzers offer a high but rich sound. They are ideal for all applications and can be applied to telephone times, calling devices, time pieces electronic toys, safety equipment.
- Base of the buzzer is potted to maximise protection against flux contamination
- Masking label is included over the sound emission hole to permit board cleaning
- Supplied with PCB pins for direct mounting to PCBs
- Encapsulated in a low profile housing
- Suitable for inclusion in miniature electronics instrumentation
- Small / low profile design
- 7.6mm pitch
- Dimensions 12mm dia x 7.5(H)mm
Type | Miniature |
Frequency | 2.3kHz |
Size | 12 dia. x 9.5mm |
Sound Output | 88dB |
Tone | High, rich |
Voltage | 12V |
---|
Order Code: 35-0056
MPN: HCM1212X
Price per unit Ex VAT 1+ |
100+ |
1000+ |
---|
£1.92 |
£1.26 |
£1.07 |
7,831 in stock, despatched same dayAdditional quantity lead time 4 months
Order Code: 35-0906
MPN: 350906
Price per unit Ex VAT 1+ |
25+ |
50+ |
100+ |
500+ |
1000+ |
---|
£1.89 |
£1.39 |
£1.17 |
£1.05 |
£0.897 |
£0.829 |
762 in stock, despatched same dayAdditional 862 due on 02/07/2025