PICAXE AXE027 USB Download Cable

Standard range
Order Code:

13-0849

Brand: PICAXE MPN: AXE027 EAN-13: 5060864330274
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Revolution PICAXE USB download cable is used to download PICAXE programs into PICAXE chips, it can be used with any PICAXE chip or project board, so purchase and then use over and over again!

This high quality, robust cable is compatible with any software application that supports programming of PICAXE chips and is a 5V logic level device, so works far better than a 'serial cable + universal USB-RS232 adaptor' combination when, for instance, calibrating touch sensors with the PICAXE software.


  • For use on computers without a serial port
  • High quality connectors with 1.8m cable
  • Software drivers for the cable assembly are downloadable for free from www.picaxe.co.uk
  • Driver versions for Windows XP, XP (64-bit edition), 2003, 2000, ME, 98SE, Vista, Windows 7, Windows 8.1 and Windows 10
Type USB download cable

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, February 26, 2018 Question by: Rapid Customer | Product code: 13-0849
Q. Will the cable work with windows 8.1 or windows 10?
A. Hi Joshua, thank you for your question. The manufacturer has replied that this is compatible with Windows 8.1 and 10.


Friday, June 22, 2012 Question by: Rapid Customer | Product code: 13-0849
Q. will this product work instead of 13-6023
A. Hi Andrew, thanks for your question. 13-0849 will only work with Picaxe and 13-6023 only with Genie.

Reviews


Be the first to submit a review

Trustpilot