15r 1% 0.4W Royal Ohm Metal Film Resistor 100pc Cut Tape

Image Representative of Range

15r 1% 0.4W Royal Ohm Metal Film Resistor 100pc Cut Tape

Royal Ohm
Extended range
Order Code:

62-3622

Brand: Royal Ohm MPN: MFF04FF150JKIT
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
60+ £1.13
This product will not be replenished, however, you may buy the remaining stock.
Price per unit Ex VAT
Order in multiples of 60
46 in stock, despatched same dayPlease contact us for lead time

A 15R 0.4W 1% ultraminiature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø1.9 x 3.7mm
  • Supplied in 100x pieces on cut tape
Type Metal film resistor
Case Type Axial
Power Handling 0.4W
Resistance 15Ω
Temperature Coefficient 200ppm
Tolerance 1%
Working Voltage 200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C