Easter opening times here
16/0.2  Equip Wire 100M

16/0.2 Equip Wire 100M

UniStrand Brand: UniStrand
A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter: 1.55mm
  • Cable Weight: 6g per m
  • Rating: 1kV AC
  • Temperature range: -15°C to +85°C
  • Supplied on reels of 100m


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C