Easter opening times here
UniStrand UNI6A1602RDGN100 16/0.2 Red/Green Def Stan 61-12 P6 T2 Equip Wire 100M

UniStrand UNI6A1602RDGN100 16/0.2 Red/Green Def Stan 61-12 P6 T2 Equip Wire 100M

UniStrand
Standard range
Order Code:

01-2273

Brand: UniStrand MPN: UNI6A1602RDGN100
Qty Unit Price (Ex VAT)
1+ £23.31
Price per unit Ex VAT
40 in stock, despatched same dayAdditional quantity lead time 12 weeks

This UniStrand UNI6A1602RDGN100 16/0.2 Red/Green high quality equipment wire is supplied in reels of 100m. This wire has been produced to DEF61-12 (Part 6) defence standards for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter: 1.55mm
  • Cable Weight: 6g per m
  • Rating: 1kV AC
  • Temperature range: -15°C to +85°C
  • Supplied on reels of 100m
  • Conductor Stranding 16 x 0.2
    Insulation material PVC
    Current Rating 3A
    Cable Diameter 1.55mm
    Colour Green, red
    Conductor Cross-section 0.5mm²
    Length 100m
    Sold by Metre No
    Standards/Test Marks BS7655
    Type Equipment Cable

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C