Easter opening times here
180k 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

180k 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

Royal Ohm
Standard range
Order Code:

72-9963

Brand: Royal Ohm MPN: 0603SAF1803T5E
Qty Unit Price (Ex VAT)
1+ £6.23
4+ £5.92
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 0603SAF1803T5E 180k 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Case Size 0603
Power Handling 0.1W
Resistance 180kΩ
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 75V

Order Code: 72-9871

MPN: 0603SAF1803P5E

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£0.490
46 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C