180r 1% 0.4W Royal Ohm Metal Film Resistor Box of 1000

180r 1% 0.4W Royal Ohm Metal Film Resistor Box of 1000

Royal Ohm
Standard range
Order Code:

62-3170

Brand: Royal Ohm MPN: MFF04FF1800A10
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £7.98
3+ £7.45
5+ £7.21
10+ £6.73
Price per unit Ex VAT
2 in stock, despatched same dayAdditional 1 due on 17/06/2025

A 180R 0.4W 1% ultraminiature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø1.9 x 3.7mm
  • Supplied in boxes of 1000
Type Metal film resistor
Case Type Axial
Power Handling 0.4W
Resistance 180Ω
Temperature Coefficient 200ppm
Tolerance 1%
Working Voltage 200V

Order Code: 62-3548

MPN: MF006FF1800KIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£2.60 £2.46 £2.31 £2.24
15 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C