The Phoenix Contact 6-Way Spring Cage Plug Connector 12A Green 5.08mm featuring CLASSIC COMBICON plug part with spring-cage connection.
MINI COMBICON plug part: low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis, with test hole.
- Quick conductor connection
- Compatible with MSTB 2.5 range
- Two test point connections
Current Rating | 12A |
Pitch | 5.08mm |
Wire Gauge | 12AWG |
Body Style | Horizontal |
Mounting | PCB |
Number of Ways | 6 |
Termination | Spring cage |
---|