Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.98 |
3+ | £7.45 |
5+ | £7.21 |
10+ | £6.73 |
A 1K6 0.4W 1% ultraminiature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 0.4W |
Resistance | 1.6kΩ |
Temperature Coefficient | 200ppm |
Tolerance | 1% |
Working Voltage | 200V |
To use this facility please Sign In.
Sign In