Site: Industry
Currency: GBP    
Switchcraft 112APC 2 Pole Switched Jack Socket

Switchcraft 112APC 2 Pole Switched Jack Socket

Switchcraft
Standard range
Order Code:

20-1430

Brand: Switchcraft MPN: 112APC
Qty Unit Price (Ex VAT)
1+ £5.18
10+ £4.71
500+ £4.32
Price per unit Ex VAT
29 in stock, despatched same dayAdditional quantity lead time 3 weeks

Vertical 2-pole PCB 6.35mm (¼in) mono jack socket from Switchcraft. Professional grade product favoured by Pro audio equipment makers world wide. Phenolic insulated body ensures good isolation.


  • Right angle orientation
  • Solder termination
  • Copper contact material
  • Nickel contact plating
  • Panel mounting
  • 1A current rating
  • 25V DC voltage rating
  • Operating temperature -20°C to +65°C
  • Compact body
  • Threaded brass bush
  • 10,000 insertions/withdrawal cycles
Colour Black
Mounting Direction Straight
Mounting Type Chassis
Shielding No
Size 6.35mm
Switch Yes
Termination Solder
Type Mono Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C