Site: Industry
Currency: GBP    
CamBlock Plus CTBP9308/4 5.08mm Pitch Vertical Male Header Closed Ends 4 Pole

CamBlock Plus CTBP9308/4 5.08mm Pitch Vertical Male Header Closed Ends 4 Pole

CamdenBoss
Standard range
Order Code:

21-3354

Brand: CamdenBoss MPN: CTBP9308/4
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.250
100+ £0.210
500+ £0.170
1000+ £0.145
Price per unit Ex VAT
Order in multiples of 1
30 in stock, despatched same dayAdditional quantity lead time 6 months

Pluggable 4-pole male vertical terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 21.5mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9308/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Wire Gauge 14AWG
Body Style Closed header
Mounting PCB
Number of Ways 4
Series CTBP
Termination Pluggable

Order Code: 21-2584

MPN: CTB9308/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.416 £0.357 £0.337 £0.316
1,372 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2874

MPN: 21-2874

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.250 £0.193 £0.164 £0.142 £0.125 £0.112
8,665 in stock, despatched same dayAdditional 2,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C