CamBlock Plus CTBP9308/6 5.08mm Pitch Vertical Male Header Closed Ends 6 Pole

CamBlock Plus CTBP9308/6 5.08mm Pitch Vertical Male Header Closed Ends 6 Pole

CamdenBoss
Extended range
Order Code:

21-3356

Brand: CamdenBoss MPN: CTBP9308/6
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
1500+ £0.280
Price per unit Ex VAT
Order in multiples of 1500
Available to back orderPlease contact us for lead time

Pluggable 6-pole male vertical terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 31.7mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9308/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Wire Gauge 14AWG
Body Style Closed header
Mounting PCB
Number of Ways 6
Series CTBP
Termination Pluggable

Order Code: 21-2876

MPN: 21-2876

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.375 £0.290 £0.245 £0.213 £0.188 £0.168
2,717 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C