Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.46 |
3+ | £8.33 |
5+ | £7.95 |
10+ | £7.57 |
Royal Ohm 0805S8F2200T5E 220R 0805 1% 1/8W Royal Ohm Chip Resistor - Reel 5k
Type | Chip resistor |
---|---|
Case Size | 0805 |
Power Handling | 0.125W |
Resistance | 220Ω |
Temperature Coefficient | 100ppm |
Tolerance | 1% |
Working Voltage | 150V |
To use this facility please Sign In.
Sign In