Site: Industry
Currency: GBP    
SCI RN-117B Arrow Control Knob 23mm

SCI RN-117B Arrow Control Knob 23mm

SCI
Standard range
Order Code:

32-0250

Brand: SCI MPN: RN-117B
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.78
25+ £1.54
100+ £1.17
500+ £1.02
Price per unit Ex VAT
Order in multiples of 1
402 in stock, despatched same dayAdditional 4,000 due on 14/05/2025

A 23mm diameter black control knob with spun aluminium skirt and inlay.


  • Arrow indication
  • Depth 14mm
  • Phenolic Resin and Aluminium
  • Grub screw for 6.35mm (0.25in) diameter spindles
Type Control knob
Colour Aluminium, black
Diameter 23mm
Fixing Screw
Material Phenolic resin and aluminium
Shaft Diameter 6.4mm

Order Code: 32-0110

MPN: RN-113B

SCI
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.21 £1.06 £0.836 £0.767
1,800 in stock, despatched same dayAdditional 4,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, May 12, 2016 | Question by: Rapid Customer | Product code: 32-0250
Q. What is its operating temperature range?
A. Hi JS, thank you for your question. The operating temperature range of RN-117B is -20°C-65°C.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C