Easter opening times here
503321 24VDC DPDT-CO Relay Board with Relay Terminal Blocks and Signal LED

503321 24VDC DPDT-CO Relay Board with Relay Terminal Blocks and Signal LED

White Label
Order Code:

50-5978

Brand: White Label MPN: 503321 EAN-13: 4016138611977

Discontinued


A relay module PCB pre-fitted with a DPDT 24V DC PCB relay. Designed for use in print relays.


  • No assembly required
  • Red LED indication of relay active
  • Includes input/output terminals
  • Maintenance free
Coil Current N/A
Coil Resistance N/A
Coil Voltage (DC) 24V DC
Contact Configuration DPDT-CO
Height 17.5mm
Length 72mm
Mounting Type PCB
Operating Temperature N/A
Switching Current Max 2A
Switching Power 50VA
Switching Voltage Max (AC) 120V AC
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C