Dremel F0138220JL 8220-5/65 12V Multi Tool Platinum Kit

Dremel F0138220JL 8220-5/65 12V Multi Tool Platinum Kit

Dremel
Order Code:

25-0552

Brand: Dremel MPN: F0138220JL EAN-13: 8710364079940

Discontinued


This Dremel 8220-5/65 kit includes a powerful 8220 cordless rotary tool with a 12V battery for maximum performance.

The Dremel 8220 houses a high-performance motor, and is designed for demanding applications. A removable, next-generation 12V Lithium-Ion battery delivers peak performance and runs 33% longer when cutting screws, compared against previous models.

As well as packing a punch, the 8220 also provide benefits to visibility and efficiency, with a built in LED light and motor brake function.

Compatible with the full range of Dremel accessories, the EZ Twist quick change system allows for effortless switching of accessories and applications on the go.

Along with the 8220 tool, this Platinum Kit also includes the Dremel Comfort Guard and Detailer's Grip Attachments are ideal for providing additional comfort, control, and precision. The Line & Circle Cutter, along with the Multipurpose Cutting Kit, can be utilised to perfect results during various cutting applications. Finally, the included Shaping Platform attachmentis a must-have solution for when your jobs are not always so straightforward.

This Dremel 8220-5/65 kit is supplied with the above-mentioned attachments, an assortment of 65 high quality Dremel accessories, and a sturdy storage case.


  • EZ Twist nose cap with integrated wrench for fast accessory changes
  • Classic pencil grip with balance point close to the bit for maximum control
  • Increased comfort with 360° soft grip zone
  • Separate on/off switch to retain speed settings
  • Slide switch for full variable speed control
  • Supplied with 5 Dremel attachments and 65 accessories
  • Kit includes a sturdy storage case


Type Rotary Multi Tools
Battery Capacity 2.0Ah
Battery Included Yes
Chuck Type EZ Twist
Lifetime Warranty No
No Load Speed 5.000 - 35.000 1/min
Number of Accessories 65
Power Source Battery
Speed setting Variable
Voltage 12V

Questions

*Question functionality currently disabled
Tuesday, July 2, 2019 | Question by: Rapid Customer | Product code: 25-0552
Q. Can you please tell me if the Dremel F0138220JL 8220-5/65 12V Multi Tool Platinum Kit includes 2 batteries?
A. Hi L Briers-Parr, thank you for your question. The kit does contain 2 batteries.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C