Site: Industry
Currency: GBP    
TruConnect 210442 3 Way 10A Black Interlocking Terminal Block 5mm

TruConnect 210442 3 Way 10A Black Interlocking Terminal Block 5mm

TruConnect
Standard range
Order Code:

21-0442

Brand: TruConnect MPN: 21-0442
Qty Unit Price (Ex VAT)
5+ £0.278
10+ £0.215
50+ £0.182
100+ £0.158
250+ £0.139
500+ £0.125
Price per unit Ex VAT
Order in multiples of 5
48,530 in stock, despatched same dayAdditional 5,000 due on 16/04/2025

Vertical mounting, wire protector, interlocking moulded terminal block with 3 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (1.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in black flame retardant PBT
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Colour Black
Current Rating 10A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 3
Pitch 5mm
Voltage Rating 300V
Wire Gauge 1.5mm
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector

Order Code: 21-0114

MPN: 650TDS03

Metway PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.421 £0.332 £0.295 £0.266
1,950 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 21-0463

MPN: CTB5201/3BK

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.340 £0.289 £0.227 £0.196
402 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-0473

MPN: CTB1201/3BK

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.248 £0.217 £0.206
502 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-3177

MPN: CTBP5000/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.343 £0.334 £0.276
990 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 50-1905

MPN: 50500030121G

PTR PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.170
65 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 18, 2019 | Question by: Rapid Customer | Product code: 21-0442
Q. Is a 3D Step file available for this connector?
A. Hi Nick, thank you for your question. We have asked the manufacturer and unfortunately there is no 3D step file available.
Wednesday, February 17, 2016 | Question by: Rapid Customer | Product code: 21-0442
Q. Hi Does this terminal block have any approvals ? Thanks Ivac
A. Hi Ivac, thank you for your questions. Approvals can be found here.

Reviews

Tru Connect

Reviewed by: Colin Cumber - Tuesday, September 16, 2014
A sturdy block that we have used for a long time, good current rating and a good stable interlocking with all the other blocks in this range.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C