CamdenBoss CNMB/9/PS Smoked Transparent Clip In Cover for CNMB/9

CamdenBoss CNMB/9/PS Smoked Transparent Clip In Cover for CNMB/9

CamdenBoss
Extended range
Order Code:

30-1208

Brand: CamdenBoss MPN: CNMB/9/PS
Qty Unit Price (Ex VAT)
1+ £0.547
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

The CamdenBoss CNMB/9/PS is a smoked transparent cover suitable for use with CNMB/9 series DIN mounting enclosures.


  • Length: 154mm
  • Width: 42mm
  • Height: 5mm
  • Weight: 10g
  • Material: polycarbonate
  • Colour: smoked transparent
  • UL rating UL94-V0
  • Size: 9
  • Cover type: flat
  • CamdenBoss type CNMB/9/PS

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Smoked transparent
Enclosure Height 5mm
Enclosure Length 154mm
Enclosure Width 42mm
Material Polycarbonate

Order Code: 30-1070

MPN: CNMB/9/KIT

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£11.80
£10.60
£10.34
£9.29
£10.16
£9.13
39 in stock, despatched same dayAdditional quantity lead time 10 weeks

Order Code: 30-1142

MPN: CNMB/9V/KIT

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
25+
£12.76
Available to back orderBack-order availability date - 07/05/2025

Order Code: 30-1200

MPN: CNMB/9/1

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
100+
£5.21
Available to back orderBack-order availability date - 04/06/2025

Order Code: 30-2576

MPN: CNMB/9/PG

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+ 10+ 100+
£2.71
£2.49
£2.54
£1.81
£1.99
£1.80
Available to back orderBack-order availability date - 11/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C