This
Hammond 1590WBX enclosure measures 254 x 70 x 49.5mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 49.5mm |
Enclosure Length | 254mm |
Enclosure Width | 70mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-2675
MPN: 1590WBXF

Price per unit Ex VAT 1+ |
50+ |
---|
£30.60 £25.40 |
£28.24 £25.26 |
7 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-2655
MPN: 1590BX

Price per unit Ex VAT 1+ |
50+ |
---|
£17.37 £14.42 |
£16.04 £14.34 |
2 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 30-2671
MPN: 1590WBXFL

Price per unit Ex VAT 1+ |
50+ |
---|
£24.61 £23.89 |
£22.26 £20.03 |
6 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-2673
MPN: 1590WBX2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£22.69 £18.83 |
£20.94 £18.73 |
16 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
To use this facility please Sign In.
Sign In