The
Hammond Diecast Enclosure
1590E measures 187.5 x 119.5 x 82mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond type 1590E

Colour | Silver |
Enclosure Height | 82mm |
Enclosure Length | 187.5mm |
Enclosure Width | 119.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4235
MPN: 304235

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£16.66 |
£15.56 |
£14.58 |
£14.00 |
£13.59 |
£13.21 |
90 in stock, despatched same dayAdditional quantity lead time 5 months
Order Code: 30-4754
MPN: 1590EF

Price per unit Ex VAT 1+ |
50+ |
---|
£30.94 £29.36 |
£25.94 £23.75 |
28 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-5977
MPN: 1590WE

Price per unit Ex VAT 1+ |
50+ |
---|
£22.36 £21.70 |
£20.31 £19.71 |
32 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-6033
MPN: 1590WEF

Price per unit Ex VAT 1+ |
50+ |
---|
£31.87 £30.94 |
£26.68 £25.88 |
2 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
To use this facility please Sign In.
Sign In