The
Hammond Diecast Enclosure
1590LLB measures 50 x 50 x 25mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Includes integral cast in card guides to suit 1.5mm PCBs
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 25mm |
Enclosure Length | 50mm |
Enclosure Width | 50mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4762
MPN: 1590LLBF

Price per unit Ex VAT 1+ |
50+ |
---|
£11.57 £11.31 |
£9.00 £8.80 |
15 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-5985
MPN: 1590WLLB

Price per unit Ex VAT 1+ |
50+ |
---|
£7.82 £7.42 |
£6.12 £5.81 |
24 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-6041
MPN: 1590WLLBF

Price per unit Ex VAT 1+ |
50+ |
---|
£13.51 £12.82 |
£10.50 £10.00 |
2 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-7094
MPN: 1590WLLBFL

74 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
To use this facility please Sign In.
Sign In