The
Hammond Diecast Enclosure
1590R1 measures 192 x 111 x 61mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Includes integral cast in card guides to suit 1.5mm PCBs
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 61mm |
Enclosure Length | 192mm |
Enclosure Width | 111mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4769
MPN: 1590R1F

6 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
Order Code: 30-4770
MPN: 1590RF

Price per unit Ex VAT 1+ |
50+ |
---|
£23.54 £22.24 |
£21.74 £17.99 |
1 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
Order Code: 30-5991
MPN: 1590WR1

Price per unit Ex VAT 1+ |
50+ |
---|
£23.76 £23.34 |
£19.35 £19.01 |
2 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
Order Code: 30-6047
MPN: 1590WR1F

Price per unit Ex VAT 1+ |
50+ |
---|
£32.71 £31.97 |
£27.81 £26.97 |
2 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
To use this facility please Sign In.
Sign In