The
Hammond Diecast Enclosure
1590S measures 110.5 x 81.5 x 44mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 44mm |
Enclosure Length | 110.5mm |
Enclosure Width | 81.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4239
MPN: 304239

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£7.41 |
£6.92 |
£6.48 |
£6.23 |
£6.05 |
£5.88 |
20 in stock, despatched same dayAdditional quantity lead time 5 months
Order Code: 30-4771
MPN: 1590SF

Price per unit Ex VAT 1+ |
50+ |
---|
£16.95 £15.56 |
£14.20 £12.60 |
13 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-4809
MPN: 1590SFL

96 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-5992
MPN: 1590WS

Price per unit Ex VAT 1+ |
50+ |
---|
£11.11 £9.36 |
£9.56 £9.28 |
61 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
To use this facility please Sign In.
Sign In