This
Hammond 1590WC enclosure measures 120 x 94 x 56.5mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 56.5mm |
Enclosure Length | 120mm |
Enclosure Width | 94mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6030
MPN: 1590WCF

Price per unit Ex VAT 1+ |
50+ |
---|
£20.94 £20.46 |
£17.51 £17.11 |
23 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-6079
MPN: 1590WCFL

Price per unit Ex VAT 1+ |
50+ |
---|
£12.62 £8.66 |
£10.47 £8.61 |
13 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-3797
MPN: 1590CFL

10 in stock, despatched same dayFurther 325 despatched in 2 working days
Order Code: 30-4684
MPN: 1590C

Price per unit Ex VAT 1+ |
50+ |
---|
£11.36 £8.71 |
£8.83 £8.57 |
538 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
To use this facility please Sign In.
Sign In