This
Hammond 1590WD enclosure measures 187.5 x 119.5 x 56mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 56mm |
Enclosure Length | 187.5mm |
Enclosure Width | 119.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6032
MPN: 1590WDF

Price per unit Ex VAT 1+ |
50+ |
---|
£30.35 £28.65 |
£25.62 £24.87 |
12 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4686
MPN: 1590D

Price per unit Ex VAT 1+ |
50+ |
---|
£17.38 £16.58 |
£15.28 £14.83 |
2 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 30-5977
MPN: 1590WE

Price per unit Ex VAT 1+ |
50+ |
---|
£22.36 £21.70 |
£20.31 £19.71 |
22 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-6082
MPN: 1590WEFL

Price per unit Ex VAT 1+ |
50+ |
---|
£22.76 £22.24 |
£19.87 £17.99 |
6 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
To use this facility please Sign In.
Sign In