This
Hammond 1590WE enclosure measures 187.5 x 119.5 x 82mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 82mm |
Enclosure Length | 187.5mm |
Enclosure Width | 119.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6033
MPN: 1590WEF

Price per unit Ex VAT 1+ |
50+ |
---|
£31.87 £30.94 |
£26.68 £25.88 |
2 in stock, despatched in 2 working daysBack-order availability date - 07/05/2025
Order Code: 30-6082
MPN: 1590WEFL

Price per unit Ex VAT 1+ |
50+ |
---|
£22.76 £22.24 |
£19.87 £17.99 |
6 in stock, despatched in 2 working daysBack-order availability date - 07/05/2025
Order Code: 30-3821
MPN: 1590E

166 in stock, despatched in 2 working daysBack-order availability date - 07/05/2025
Order Code: 30-4754
MPN: 1590EF

Price per unit Ex VAT 1+ |
50+ |
---|
£30.94 £29.36 |
£25.94 £23.75 |
28 in stock, despatched in 2 working daysBack-order availability date - 07/05/2025
To use this facility please Sign In.
Sign In