This
Hammond 1590WK enclosure measures 125 x 125 x 79mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 79mm |
Enclosure Length | 125mm |
Enclosure Width | 125mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6038
MPN: 1590WKF

Price per unit Ex VAT 1+ |
50+ |
---|
£32.02 £30.24 |
£25.90 £24.50 |
11 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-1538
MPN: 11130PSLA

Price per unit Ex VAT 1+ |
50+ |
---|
£11.16 £9.34 |
£10.30 £9.29 |
219 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-6039
MPN: 1590WKKF

7 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-7092
MPN: 1590WKKFL

17 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
To use this facility please Sign In.
Sign In