This
Hammond 1590WLLB enclosure measures 50 x 50 x 25mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 25mm |
Enclosure Length | 50mm |
Enclosure Width | 50mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6041
MPN: 1590WLLBF

Price per unit Ex VAT 1+ |
50+ |
---|
£13.51 £12.82 |
£10.50 £10.00 |
2 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-7094
MPN: 1590WLLBFL

74 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-4698
MPN: 1590LLB

Price per unit Ex VAT 1+ |
50+ |
---|
£5.36 £5.20 |
£5.08 £4.93 |
32 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-4762
MPN: 1590LLBF

Price per unit Ex VAT 1+ |
50+ |
---|
£11.57 £11.31 |
£9.00 £8.80 |
15 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
To use this facility please Sign In.
Sign In