This
Hammond 1590WN1 enclosure measures 121 x 66 x 40mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 40mm |
Enclosure Length | 121mm |
Enclosure Width | 66mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6042
MPN: 1590WN1F

Price per unit Ex VAT 1+ |
50+ |
---|
£19.99 £14.10 |
£16.41 £14.02 |
1 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-6086
MPN: 1590WN1FL

Price per unit Ex VAT 1+ |
50+ |
---|
£11.09 £9.65 |
£10.23 £9.60 |
29 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-4701
MPN: 1590N1

39 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 30-4765
MPN: 1590NF

Price per unit Ex VAT 1+ |
50+ |
---|
£17.09 £10.06 |
£13.81 £10.00 |
44 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
To use this facility please Sign In.
Sign In