This
Hammond 1590WQ enclosure measures 120 x 120 x 34mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 34mm |
Enclosure Length | 120mm |
Enclosure Width | 120mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6046
MPN: 1590WQF

Price per unit Ex VAT 1+ |
50+ |
---|
£22.34 £21.36 |
£18.06 £17.28 |
6 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4704
MPN: 1590Q

Price per unit Ex VAT 1+ |
50+ |
---|
£12.70 £9.90 |
£10.07 £9.77 |
50 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4768
MPN: 1590QF

Price per unit Ex VAT 1+ |
50+ |
---|
£20.70 £20.00 |
£16.78 £16.77 |
2 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4808
MPN: 1590QFL

8 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
To use this facility please Sign In.
Sign In