This
Hammond 1590WY enclosure measures 92 x 92 x 42mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 42mm |
Enclosure Length | 92mm |
Enclosure Width | 92mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-7096
MPN: 1590WYFL

Price per unit Ex VAT 1+ |
50+ |
---|
£15.29 £12.71 |
£14.13 £9.89 |
2 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-7056
MPN: 1590YFL

Price per unit Ex VAT 1+ |
50+ |
---|
£13.53 £7.81 |
£11.15 £7.77 |
6 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4713
MPN: 1590Y

Price per unit Ex VAT 1+ |
50+ |
---|
£9.17 £8.66 |
£8.09 £7.85 |
2 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 30-4775
MPN: 1590YF

Price per unit Ex VAT 1+ |
50+ |
---|
£16.95 £15.56 |
£13.97 £12.58 |
3 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
To use this facility please Sign In.
Sign In