Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.90 |
50+ | £3.60 |
Hand-held black instrument enclosure from the Hammond 1593 series, 114mm in length, 36mm wide and 25mm high. Ergonomically designed for a comfortable fit into the user's hand, this enclosure has a recessed top for membrane display. The unit is secured with self-tapping screws, and is ideally suited for mounting printed circuit boards.
Colour | Black |
---|---|
Enclosure Height | 25mm |
Enclosure Length | 114mm |
Enclosure Width | 36mm |
External Features | Removable end panels |
Internal Features | PCB mounting |
Material | ABS |
Finish | N/A |
Flame Resistance | UL94-HB |
IP rating | IP54 |
Series | 1593 |
Type | Instrument Cases |
To use this facility please Sign In.
Sign In