This
Hammond 1590WBB2 enclosure measures 119 x 94 x 38mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond type 1590WBB2

Colour | Silver |
Enclosure Height | 38mm |
Enclosure Length | 119mm |
Enclosure Width | 94mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-7086
MPN: 1590WBB2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£13.60 £12.10 |
£12.18 £10.19 |
17 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
Order Code: 30-7030
MPN: 1590BB2

Price per unit Ex VAT 1+ |
50+ |
---|
£11.13 £9.60 |
£10.27 £8.55 |
484 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
Order Code: 30-7038
MPN: 1590BB2F

Price per unit Ex VAT 1+ |
50+ |
---|
£21.24 £18.91 |
£19.61 £18.81 |
7 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
Order Code: 30-7046
MPN: 1590BB2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£12.06 £10.18 |
£10.27 £9.97 |
6 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
To use this facility please Sign In.
Sign In