This
Hammond 1590WBBS enclosure measures 120 x 94 x 42mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond type 1590WBBS

Colour | Silver |
Enclosure Height | 42mm |
Enclosure Length | 120mm |
Enclosure Width | 94mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-7088
MPN: 1590WBBSFL

5 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
Order Code: 30-7080
MPN: 1590WBBSF

6 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
Order Code: 30-7032
MPN: 1590BBS

45 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 30-7048
MPN: 1590BBSFL

Price per unit Ex VAT 1+ |
50+ |
---|
£8.97 £8.63 |
£8.29 £8.04 |
6 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
To use this facility please Sign In.
Sign In