This
Hammond 1590WBS enclosure measures 112 x 60 x 38mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond type 1590WBS

Colour | Silver |
Enclosure Height | 38mm |
Enclosure Length | 112mm |
Enclosure Width | 60mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-7062
MPN: 1590WB2

Price per unit Ex VAT 1+ |
50+ |
---|
£11.03 £8.84 |
£9.33 £7.94 |
3 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-7076
MPN: 1590WB2F

Price per unit Ex VAT 1+ |
50+ |
---|
£19.93 £16.43 |
£18.40 £16.34 |
35 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-7034
MPN: 1590BS

Price per unit Ex VAT 1+ |
50+ |
---|
£7.73 £7.38 |
£6.62 £6.42 |
65 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-7090
MPN: 1590WBSFL

Price per unit Ex VAT 1+ |
50+ |
---|
£9.27 £7.19 |
£7.23 £7.01 |
4 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
To use this facility please Sign In.
Sign In