30K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel of 5k

30K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel of 5k

Royal Ohm
Standard range
Order Code:

62-1767

Brand: Royal Ohm MPN: 0805S8F3002T5E
Qty Unit Price (Ex VAT)
1+ £9.46
3+ £8.33
5+ £7.95
10+ £7.57
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 0805S8F3002T5E 30K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Case Size 0805
Power Handling 0.125W
Resistance 30kΩ
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 150V

Order Code: 62-1662

MPN: 0805S8F3002P5E

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£0.785 £0.748 £0.710 £0.673
14 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C