This
Hammond 1590WG2 enclosure measures 100 x 50 x 31mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond type 1590WG2

Colour | Silver |
Enclosure Height | 31mm |
Enclosure Length | 100mm |
Enclosure Width | 50mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1044
MPN: 1590WG2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£11.75 £9.89 |
£9.49 £8.48 |
9 in Stock, despatched in 2 daysBack-order availability date - 10/04/2025
Order Code: 31-1018
MPN: 1590G2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£9.69 £7.98 |
£7.69 £6.78 |
13 in Stock, despatched in 2 daysBack-order availability date - 10/04/2025
Order Code: 31-1040
MPN: 1590WG2F

Price per unit Ex VAT 1+ |
50+ |
---|
£16.78 £15.46 |
£15.49 £12.96 |
6 in Stock, despatched in 2 daysBack-order availability date - 10/04/2025
Order Code: 30-6035
MPN: 1590WGF

Price per unit Ex VAT 1+ |
50+ |
---|
£14.63 £14.24 |
£11.92 £11.60 |
89 in Stock, despatched in 2 daysBack-order availability date - 10/04/2025
To use this facility please Sign In.
Sign In