Hammond RM3U1918SBK Rack Mounted Enclosure 457x422x133mm Aluminium Black

Standard range
Order Code:

31-1549

Brand: Hammond MPN: RM3U1918SBK GTIN-14: 00623980018201
Qty Unit Price (Ex VAT)
1+ £242.92
50+ £234.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 31/01/2025

Instrument enclosure from the Hammond RM series made from extruded aluminium with solid top and base and suitable for rack mounting or desktop applications.


  • Dimensions (D x W x H) 457 x 422 x 133mm
  • Shipped unassembled for easy handling
  • Strong construction using extruded aluminium panels
  • Can be used with or without rack mounting brackets (one pair included)
  • Front and rear panels interchangeable
  • Finished in rugged, textured, black powder paint
  • Manufactured in North America
  • Includes 19in rack mounting flanges
  • Supplied with top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware
  • Manufacturer's part RM3U1918SBK

Hammond enclosure modification


Colour Black
Enclosure Height 133mm
Enclosure Length 457mm
Enclosure Width 421mm
External Features Unventilated
Material Aluminium
Finish Textured powder paint
Series RM
Type 19" Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot