Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £347.74 | £263.43 |
50+ | £320.99 | £261.98 |
Instrument enclosure from the Hammond RM series made from extruded aluminium with solid top and base and suitable for rack mounting or desktop applications.
Colour | Black |
---|---|
Enclosure Height | 133mm |
Enclosure Length | 559mm |
Enclosure Width | 421mm |
External Features | Unventilated |
Material | Aluminium |
Finish | Textured powder paint |
Series | RM |
Type | 19" Enclosures |
To use this facility please Sign In.
Sign In