Hammond RM4U1908VBK Rack Mounted Enclosure 203x421x178mm Aluminium Black

Standard range
Order Code:

31-1574

Brand: Hammond MPN: RM4U1908VBK GTIN-14: 00623980505893
Qty Unit Price (Ex VAT)
1+ £225.76
50+ £208.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025

Instrument enclosure from the Hammond RM series made from extruded aluminium with a vented top and base and suitable for rack mounting or desktop applications.


  • Dimensions (D x W x H) 203 x 421 x 178mm
  • Shipped unassembled for easy handling
  • Strong construction using extruded aluminium panels
  • Can be used with or without rack mounting brackets (one pair included)
  • Front and rear panels interchangeable
  • Finished in rugged, textured, black powder paint
  • Manufactured in North America
  • Includes 19in rack mounting flanges
  • Supplied with top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware
  • Manufacturer's part RM4U1908VBK

Hammond enclosure modification


Colour Black
Enclosure Height 178mm
Enclosure Length 203mm
Enclosure Width 421mm
External Features Ventilated
Material Aluminium
Finish Textured powder paint
Series RM
Type 19" Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot